887-006-521-608

Heilind Number:EDA887-006-521-608
Manufacturer:EDAC
Manufacturer Number:887-006-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance even in challenging environments. Featuring a single row design with six positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various industrial applications. Upgrade your setup with this essential component for secure and efficient data transmission.