887-006-521-612

Heilind Number:EDA887-006-521-612
Manufacturer:EDAC
Manufacturer Number:887-006-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-612

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with six positions, ensuring reliable performance in your electronic assemblies. With a current rating of 3 A, it's perfect for demanding applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Crafted from Copper Alloy, the contacts provide optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying environments. Trust in this connector for efficient and secure board-to-board connections in your projects.