887-006-523-101

Heilind Number:EDA887-006-523-101
Manufacturer:EDAC
Manufacturer Number:887-006-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring a single row design with copper alloy contacts, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. With six positions available, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees durability. Upgrade your board-to-board connections with this essential component.