887-006-524-101

Heilind Number:EDA887-006-524-101
Manufacturer:EDAC
Manufacturer Number:887-006-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-524-101

Detailed Description

Discover the ultimate solution for seamless high-temperature board connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row with six positions, ensuring optimal performance in your PCB connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing secure and stable alignment. The housing, made from UL 94V-0 Polyphenylene Sulfide, offers robust thermal resistance, while the copper alloy contact material ensures reliable power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you need straight mount orientation or a dependable connection in challenging environments, this black connector is the perfect choice. Elevate your PCB connectivity with this essential component.