887-006-540-101

Heilind Number:EDA887-006-540-101
Manufacturer:EDAC
Manufacturer Number:887-006-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with six positions. Its copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in this connector for secure and efficient data transfer in your electronic systems.