887-006-540-102

Heilind Number:EDA887-006-540-102
Manufacturer:EDAC
Manufacturer Number:887-006-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 6 contact positions, each crafted with durable Copper Alloy for optimal conductivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality in harsh industrial settings. Ideal for board-to-board connections, it boasts a straight mount orientation for easy installation. Trust in this connector for robust and efficient performance in your electronic systems.