887-006-541-102

Heilind Number:EDA887-006-541-102
Manufacturer:EDAC
Manufacturer Number:887-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, perfect for powering your devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and reliability. With a single row configuration and 6 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer and power delivery.