887-006-541-104

Heilind Number:EDA887-006-541-104
Manufacturer:EDAC
Manufacturer Number:887-006-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-541-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and reliability, this sleek black connector features a single row with six positions, ensuring seamless integration for your electronic projects. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees high performance even in extreme environments. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers optimal signal transmission efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connectivity in your projects.