887-006-541-108

Heilind Number:EDA887-006-541-108
Manufacturer:EDAC
Manufacturer Number:887-006-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-541-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance with an operating temperature range of -40 to 105 °C. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your system. The six positions, crafted from Copper Alloy, provide efficient power transmission with an amperage rating of 3 A. Whether for industrial or commercial applications, this straight-mount connector delivers stable and secure board-to-board connectivity. Trust in its quality and performance for your critical projects.