887-006-542-101

Heilind Number:EDA887-006-542-101
Manufacturer:EDAC
Manufacturer Number:887-006-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-542-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission. The one-row design, along with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 6 positions for efficient signal transfer. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for high-demand applications, this connector is a must-have for any PCB setup.