887-006-544-101

Heilind Number:EDA887-006-544-101
Manufacturer:EDAC
Manufacturer Number:887-006-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row configuration and copper alloy contact material, it guarantees reliable power delivery with an amperage rating of 3 A. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it accommodates up to 6 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.