887-006-558-101

Heilind Number:EDA887-006-558-101
Manufacturer:EDAC
Manufacturer Number:887-006-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-558-101

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliability in extreme environments, it features a single row layout with six positions, ideal for streamlined board-to-board connections. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting performance. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your PCB setup with this black connector, delivering a current rating of 3A with precision and durability.