887-006-558-102

Heilind Number:EDA887-006-558-102
Manufacturer:EDAC
Manufacturer Number:887-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-558-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it ensures stable performance even in harsh environments. Its right-angle mount orientation and 6-position layout make it ideal for board-to-board PCB connections, offering seamless integration in your electronic projects. Trust in its quality and efficiency for your connectivity needs.