887-006-559-602

Heilind Number:EDA887-006-559-602
Manufacturer:EDAC
Manufacturer Number:887-006-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-559-602

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it's perfect for compact PCB designs. The Copper Alloy contacts ensure efficient power transmission, while the right angle mount orientation offers easy installation. With a temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.