887-007-520-112

Heilind Number:EDA887-007-520-112
Manufacturer:EDAC
Manufacturer Number:887-007-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-520-112

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, specially designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your board layout. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Boasting seven positions, it provides ample room for secure connections. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector excels in maintaining signal integrity. Perfect for various applications, it's a must-have component for your PCB assembly projects.