887-007-521-101

Heilind Number:EDA887-007-521-101
Manufacturer:EDAC
Manufacturer Number:887-007-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and style. Featuring a single row design with 7 positions, it provides seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transfer, while the .156" pitch and .2" row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for high heat settings. Trust in this connector for secure and efficient board-to-board connections.