887-007-521-102

Heilind Number:EDA887-007-521-102
Manufacturer:EDAC
Manufacturer Number:887-007-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-521-102

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with seven positions for seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and reliability. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure board-to-board connections that meet your high-temp requirements.