887-007-521-104

Heilind Number:EDA887-007-521-104
Manufacturer:EDAC
Manufacturer Number:887-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-521-104

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for seamless integration into circuit boards, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. Featuring a single row layout with 7 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation further simplifies assembly, making it an essential component for your PCB connectivity needs. Elevate your connectivity solutions with this high-quality card edge connector.