887-007-521-108

Heilind Number:EDA887-007-521-108
Manufacturer:EDAC
Manufacturer Number:887-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable and secure board-to-board PCB connections. Designed with durability in mind, this connector features a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and long-lasting performance in even the most demanding environments. The single-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient and compact PCB layouts, while the copper alloy contacts provide excellent conductivity. With a maximum amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether in industrial machinery, automotive systems, or telecommunications equipment, our Card Edge Connector guarantees seamless connectivity and superior signal integrity. Upgrade your PCB assembly with this essential component, available in sleek black for a professional finish.