887-007-521-602

Heilind Number:EDA887-007-521-602
Manufacturer:EDAC
Manufacturer Number:887-007-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-521-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this sleek black connector features a single row with seven positions, perfect for streamlined PCB setups. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration and precise alignment. Crafted from UL 94V-0 rated Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. Its straight mount orientation adds versatility to your design, making it an essential component for any professional PCB assembly project. Upgrade your connectivity with this top-of-the-line Card Edge Connector.