887-007-541-101

Heilind Number:EDA887-007-541-101
Manufacturer:EDAC
Manufacturer Number:887-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row configuration with 7 positions, ensuring seamless and efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. The contact material of Copper Alloy, combined with a pitch of .156 inches and row spacing of .2 inches, enables secure and stable connections. Whether in straight mount orientation or through-hole installation, this connector is the perfect solution for your industrial or electronic applications. Upgrade your connectivity standards with this essential component.