887-007-541-102

Heilind Number:EDA887-007-541-102
Manufacturer:EDAC
Manufacturer Number:887-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row layout, with seven positions for seamless connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and flame resistance. With a contact material of Copper Alloy, you can count on efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.