887-007-541-108

Heilind Number:EDA887-007-541-108
Manufacturer:EDAC
Manufacturer Number:887-007-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout and Copper Alloy contact material, it offers reliable transmission in a .156-inch pitch. The straight mount orientation and 7 positions make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.