887-007-542-102

Heilind Number:EDA887-007-542-102
Manufacturer:EDAC
Manufacturer Number:887-007-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-542-102

Detailed Description

Enhance PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for high temperature environments, this black connector ensures secure and efficient power transmission. With an amperage rating of 3A, it provides robust performance, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and durability. Featuring a single row configuration with seven positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for easy assembly. Suitable for straight mounting orientation, it is versatile for various PCB setups. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its quality and performance for seamless board-to-board connectivity.