887-007-542-112

Heilind Number:EDA887-007-542-112
Manufacturer:EDAC
Manufacturer Number:887-007-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-542-112

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and secure connectivity. The copper alloy contact material guarantees efficient power transmission with a maximum amperage of 3A. Featuring seven positions and a straight mount orientation, it is easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high reliability. Upgrade your PCB connections with this high-quality component.