887-007-559-101

Heilind Number:EDA887-007-559-101
Manufacturer:EDAC
Manufacturer Number:887-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. Featuring a single row with 7 copper alloy contacts, it offers a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for a wide range of applications. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your setup with this essential component for seamless board-to-board connections.