887-008-520-101

Heilind Number:EDA887-008-520-101
Manufacturer:EDAC
Manufacturer Number:887-008-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and sturdy Copper Alloy contact material. With a single row layout and eight positions, it ensures efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Choose this Straight mount orientation connector for seamless integration in your projects. Elevate your connectivity solutions with this essential component.