887-008-520-102

Heilind Number:EDA887-008-520-102
Manufacturer:EDAC
Manufacturer Number:887-008-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-520-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. Featuring a single row design with 8 positions, it allows for efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees secure and low-resistance contact points. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, including industrial and automotive. Elevate your PCB connectivity with this essential component.