887-008-521-103

Heilind Number:EDA887-008-521-103
Manufacturer:EDAC
Manufacturer Number:887-008-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robustness and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient transmission. Boasting a single row configuration with 8 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for seamless board-to-board connections in your projects.