887-008-521-602

Heilind Number:EDA887-008-521-602
Manufacturer:EDAC
Manufacturer Number:887-008-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3A, it guarantees efficient power transmission. The single-row design with 8 positions offers seamless connectivity, while the copper alloy contact material ensures optimal signal integrity. At a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you need straight or right-angle mounting, this connector accommodates your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our cutting-edge technology for superior board-to-board connections.