887-008-521-603

Heilind Number:EDA887-008-521-603
Manufacturer:EDAC
Manufacturer Number:887-008-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-603

Detailed Description

Elevate your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring superior performance in challenging environments. With a single row layout and a pitch of .156 inches, it offers precise connectivity for up to 8 positions. Crafted from robust Copper Alloy, the contacts guarantee reliable power transmission at an amperage of 3A. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its quality to power your devices with unmatched efficiency.