887-008-521-604

Heilind Number:EDA887-008-521-604
Manufacturer:EDAC
Manufacturer Number:887-008-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-604

Detailed Description

Easily connect high temperature applications with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure connections in any environment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial settings. The single-row design, with a pitch of .156 inches and 8 positions, offers efficient board-to-board connectivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless performance in your PCB applications.