887-008-521-607

Heilind Number:EDA887-008-521-607
Manufacturer:EDAC
Manufacturer Number:887-008-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a current rating of 3A, it offers efficient power transmission for your electronic devices. Featuring a single row configuration and 8 positions, it's perfect for streamlined board-to-board connections. The copper alloy contacts provide excellent conductivity, while the 0.156" pitch and 0.2" row spacing allow for easy and secure installations. Whether you're working in extreme cold or heat, this connector can handle it, with an operating temperature range of -40 to 105°C. Trust in our high-quality connector to meet your connectivity needs with precision and durability.