887-008-521-608

Heilind Number:EDA887-008-521-608
Manufacturer:EDAC
Manufacturer Number:887-008-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise connectivity for up to 8 positions. The Copper Alloy contact material guarantees reliable power transmission, even in extreme operating temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact design make it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.