887-008-521-612

Heilind Number:EDA887-008-521-612
Manufacturer:EDAC
Manufacturer Number:887-008-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-612

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector delivers a reliable amperage of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. With a single row design and copper alloy contact material, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 8 positions, it allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector.