887-008-523-101

Heilind Number:EDA887-008-523-101
Manufacturer:EDAC
Manufacturer Number:887-008-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged construction with a UL 94V-0 Polyphenylene Sulfide housing. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a single row configuration and eight positions, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for high-temp environments. Trust in our connector to deliver consistent and efficient performance for your board-to-board PCB connections.