887-008-523-104

Heilind Number:EDA887-008-523-104
Manufacturer:EDAC
Manufacturer Number:887-008-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-523-104

Detailed Description

Enhance connectivity within your electronic systems with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, it offers seamless integration for streamlined PCB connections. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and a total of 8 positions provide versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.