887-008-523-108

Heilind Number:EDA887-008-523-108
Manufacturer:EDAC
Manufacturer Number:887-008-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-523-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration in industrial applications. Boasting a sleek black finish, this connector is not only visually appealing but also built to withstand high temperatures, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 8 positions, it offers efficient connectivity for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether in straight mount orientation or operating in extreme conditions ranging from -40 to 105°C, this connector guarantees robust performance, making it an essential component for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity standards with this cutting-edge solution.