887-008-523-602

Heilind Number:EDA887-008-523-602
Manufacturer:EDAC
Manufacturer Number:887-008-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-523-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting a straight mount orientation and accommodating 8 positions, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for industrial and commercial applications requiring robust and dependable connectivity. Elevate your electronic systems with this essential component, a standout in our comprehensive range of PCB connectors.