887-008-524-101

Heilind Number:EDA887-008-524-101
Manufacturer:EDAC
Manufacturer Number:887-008-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-524-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Boasting one row with eight positions, it offers ample space for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.