887-008-540-102

Heilind Number:EDA887-008-540-102
Manufacturer:EDAC
Manufacturer Number:887-008-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-540-102

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts a sleek black casing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row layout and 8 positions, it offers reliable connectivity while operating at temperatures ranging from -40 to 105 °C. Featuring copper alloy contacts and a pitch of .156 inches, it ensures efficient power transmission with a low amperage of 3A. Its straight mount orientation and a row spacing of .2 inches make installation a breeze, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solution with this high-performance Card Edge Connector.