887-008-541-104

Heilind Number:EDA887-008-541-104
Manufacturer:EDAC
Manufacturer Number:887-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-541-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring a single row layout with eight copper alloy contacts, this connector offers reliable power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in extreme conditions. Trust in our connector to facilitate efficient board-to-board connections, a vital component for your electronic applications. Upgrade to the pinnacle of connectivity solutions and experience enhanced performance like never before.