887-008-541-107

Heilind Number:EDA887-008-541-107
Manufacturer:EDAC
Manufacturer Number:887-008-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-541-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and compliance with safety standards. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting 8 positions and straight mount orientation, it provides versatility in your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.