887-008-541-108

Heilind Number:EDA887-008-541-108
Manufacturer:EDAC
Manufacturer Number:887-008-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-541-108

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector is both stylish and practical. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient connectivity. Featuring a pitch of .156 inches and accommodating 8 positions, it offers versatile compatibility for various applications. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for high-temperature and harsh conditions. Trust in its quality and durability for seamless board-to-board PCB connections.