887-008-541-603

Heilind Number:EDA887-008-541-603
Manufacturer:EDAC
Manufacturer Number:887-008-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 8 positions, perfect for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust copper alloy contacts, it ensures reliable power transmission even in high-temperature environments. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for superior connectivity.