887-008-541-608

Heilind Number:EDA887-008-541-608
Manufacturer:EDAC
Manufacturer Number:887-008-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-541-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-row configuration with 8 positions and a pitch of .156 inches offers seamless integration. Suitable for high-temperature environments, it operates flawlessly in a range from -40 to 105 °C. Perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connection game with this essential component.