887-008-542-102

Heilind Number:EDA887-008-542-102
Manufacturer:EDAC
Manufacturer Number:887-008-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-542-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure positioning for your components. Featuring a single row layout with 8 positions, it is perfect for streamlined setups. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Whether for industrial or commercial use, its straight mount orientation provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Elevate your connectivity with this essential component.