887-008-542-104

Heilind Number:EDA887-008-542-104
Manufacturer:EDAC
Manufacturer Number:887-008-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Engineered with a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures secure and efficient power transmission. Featuring a single row with eight positions and a pitch of .156 inches, this connector offers seamless integration for your electronic projects. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable functionality even in extreme conditions. Trust in its straight mount orientation and .2-inch row spacing for easy installation on your circuit boards. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.