887-008-542-602

Heilind Number:EDA887-008-542-602
Manufacturer:EDAC
Manufacturer Number:887-008-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-542-602

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, it features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With a 3A amperage rating and copper alloy contacts, it offers secure power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the realm of PCB connectivity. Explore its potential in enhancing your electronic designs today.