887-008-558-101

Heilind Number:EDA887-008-558-101
Manufacturer:EDAC
Manufacturer Number:887-008-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-558-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 8 positions with a pitch of .156 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and stability even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.